
ACPR-SGR | |
---|---|
DigiKey Part Number | 889-ACPR-SGR-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPR-SGR |
Description | RCA SERIES MALE CABLE SATIN/GR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 75°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Green | |
Includes | - | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.39000 | $42.39 |
10 | $36.02300 | $360.23 |
25 | $33.76440 | $844.11 |
50 | $32.15080 | $1,607.54 |
100 | $30.61560 | $3,061.56 |
300 | $28.33180 | $8,499.54 |
500 | $27.32926 | $13,664.63 |
1,000 | $26.02580 | $26,025.80 |
2,500 | $24.39820 | $60,995.50 |