
ACJM-PHOP | |
|---|---|
DigiKey Part Number | 889-ACJM-PHOP-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJM-PHOP |
Description | 1/4"PHONE MONO OFFSET HORZ PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 4 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 34V | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.441" (11.20mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $9.53700 | $95.37 |
| 25 | $8.94160 | $223.54 |
| 50 | $8.51420 | $425.71 |
| 100 | $8.10640 | $810.64 |
| 300 | $7.50130 | $2,250.39 |
| 500 | $7.23574 | $3,617.87 |
| 1,000 | $6.89027 | $6,890.27 |
| 2,500 | $6.45898 | $16,147.45 |


