ACJD-GRN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACJD-GRN
ACJD-GRN
ACJD-GRN

ACJD-GRN

DigiKey Part Number
889-1806-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACJD-GRN
Description
CONN RCA JACK CHASIS MOUNT GREEN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Phone Jack Mono Connector Solder Cup, Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Cup, Solder
Shielding
Unshielded
Features
-
Insulation Color
Green
Operating Temperature
-25°C ~ 75°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
-
Includes
-
Housing Material
Zinc Alloy
Contact Material
-
Cable Opening
-
Panel Hole Size
0.945" (24.00mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$52.52000$52.52
10$44.63400$446.34
25$41.83840$1,045.96
50$39.83960$1,991.98
100$37.93720$3,793.72
250$35.56224$8,890.56
500$33.86596$16,932.98
1,000$32.25092$32,250.92
2,500$30.23423$75,585.57
Manufacturers Standard Package