
AC6AFDZ | |
---|---|
DigiKey Part Number | 889-AC6AFDZ-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC6AFDZ |
Description | CONN PLUG FMALE XLR 6P SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Insert Material | - | |
Applications | Audio | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.78000 | $146.78 |
10 | $124.70700 | $1,247.07 |
30 | $115.40433 | $3,462.13 |
50 | $111.31960 | $5,565.98 |
100 | $106.00760 | $10,600.76 |
250 | $99.37604 | $24,844.01 |
500 | $94.63836 | $47,319.18 |