AC5MPNZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC5MPNZ

DigiKey Part Number
889-AC5MPNZ-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC5MPNZ
Description
CONN RCPT MALE XLR 5P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Ground
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Insert Material
-
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$71.29000$71.29
10$60.60400$606.04
25$56.80400$1,420.10
50$54.09080$2,704.54
100$51.50930$5,150.93
250$48.28528$12,071.32
500$45.98198$22,990.99
1,000$43.78988$43,789.88
Manufacturers Standard Package