
52500016-300 | |
|---|---|
DigiKey Part Number | 889-52500016-300-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | 52500016-300 |
Description | MACH SCREW PAN PHILLIPS M3X0.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Category | Thread Size M3x0.5 |
Manufacturer Amphenol Audio | Head Diameter 0.209" (5.30mm) |
Series | Head Height 0.087" (2.20mm) |
Packaging Bulk | Length - Below Head 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.402" (10.21mm) |
Type Machine Screw | Material Steel |
Screw Head Type Pan Head | Plating Nickel |
Drive Type Phillips | Base Product Number |
Features Self Tapping |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.46384 | $2,927.68 |


