Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YK6040823000G | |
|---|---|
DigiKey Part Number | YK6040823000G-ND |
Manufacturer | |
Manufacturer Product Number | YK6040823000G |
Description | CONN BARRIER STRIP 8CIRC 0.394" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.394" (10.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Cover |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Zinc |
Number of Wire Entries 8 | Mounting Type Through Hole |
Pitch 0.394" (10.00mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YK6010823000G | Amphenol Anytek | 0 | YK6010823000G-ND | $12.82962 | Parametric Equivalent |
| OSTYK60108230 | On Shore Technology Inc. | 0 | OSTYK60108230-ND | $25.63176 | Parametric Equivalent |
| OSTYK60408230 | On Shore Technology Inc. | 0 | OSTYK60408230-ND | $24.43167 | Parametric Equivalent |
| OSTYK60508230 | On Shore Technology Inc. | 0 | OSTYK60508230-ND | $34.76706 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,010 | $13.07500 | $26,280.75 |

