Parametric Equivalent

YK5061913000G | |
|---|---|
DigiKey Part Number | YK5061913000G-ND |
Manufacturer | |
Manufacturer Product Number | YK5061913000G |
Description | CONN BARRIER STRP 19CIRC 0.374" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination Solder Turret |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Cover, Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 19 | Terminal Screw Finish Zinc |
Number of Wire Entries 19 | Mounting Type Chassis, Panel |
Pitch 0.374" (9.50mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK50619130 | On Shore Technology Inc. | 0 | OSTYK50619130-ND | $61.80286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,004 | $49.87210 | $99,943.69 |

