Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YK5011623000G | |
|---|---|
DigiKey Part Number | YK5011623000G-ND |
Manufacturer | |
Manufacturer Product Number | YK5011623000G |
Description | CONN BARRIER STRP 16CIRC 0.374" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Cover |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 16 | Terminal Screw Finish Zinc |
Number of Wire Entries 16 | Mounting Type Through Hole |
Pitch 0.374" (9.50mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YK5041623000G | Amphenol Anytek | 0 | YK5041623000G-ND | $25.34905 | Parametric Equivalent |
| OSTYK50116230 | On Shore Technology Inc. | 0 | OSTYK50116230-ND | $50.19250 | Parametric Equivalent |
| OSTYK50316230 | On Shore Technology Inc. | 0 | OSTYK50316230-ND | $59.44143 | Parametric Equivalent |
| OSTYK50416230 | On Shore Technology Inc. | 0 | OSTYK50416230-ND | $56.79545 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,010 | $30.79181 | $61,891.54 |

