Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YK5011223000G | |
|---|---|
DigiKey Part Number | YK5011223000G-ND |
Manufacturer | |
Manufacturer Product Number | YK5011223000G |
Description | CONN BARRIER STRP 12CIRC 0.374" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Cover |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 12 | Terminal Screw Finish Zinc |
Number of Wire Entries 12 | Mounting Type Through Hole |
Pitch 0.374" (9.50mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YK5041223000G | Amphenol Anytek | 0 | YK5041223000G-ND | $23.28377 | Parametric Equivalent |
| OSTYK50112230 | On Shore Technology Inc. | 0 | OSTYK50112230-ND | $27.38250 | Parametric Equivalent |
| OSTYK50312230 | On Shore Technology Inc. | 0 | OSTYK50312230-ND | $44.70900 | Parametric Equivalent |
| OSTYK50412230 | On Shore Technology Inc. | 0 | OSTYK50412230-ND | $42.07733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,025 | $23.13185 | $46,842.00 |

