Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YK4031533000G | |
|---|---|
DigiKey Part Number | YK4031533000G-ND |
Manufacturer | |
Manufacturer Product Number | YK4031533000G |
Description | CONN BARRIER STRP 15CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination Solder Eyelets |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 15 | Terminal Screw Finish Zinc |
Number of Wire Entries 15 | Mounting Type Chassis, Panel |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YK4131533000G | Amphenol Anytek | 0 | YK4131533000G-ND | $17.89596 | Parametric Equivalent |
| OSTYK40315330 | On Shore Technology Inc. | 0 | OSTYK40315330-ND | $46.36357 | Parametric Equivalent |
| OSTYK41315330 | On Shore Technology Inc. | 0 | OSTYK41315330-ND | $31.72357 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,992 | $19.22609 | $38,298.37 |

