Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YK4031333000G | |
|---|---|
DigiKey Part Number | YK4031333000G-ND |
Manufacturer | |
Manufacturer Product Number | YK4031333000G |
Description | CONN BARRIER STRP 13CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination Solder Eyelets |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 13 | Terminal Screw Finish Zinc |
Number of Wire Entries 13 | Mounting Type Chassis, Panel |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YK4131333000G | Amphenol Anytek | 0 | YK4131333000G-ND | $15.48590 | Parametric Equivalent |
| OSTYK40313330 | On Shore Technology Inc. | 0 | OSTYK40313330-ND | $40.05438 | Parametric Equivalent |
| OSTYK41313330 | On Shore Technology Inc. | 0 | OSTYK41313330-ND | $28.03563 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,016 | $16.69511 | $33,657.34 |

