YK3210703000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YK3210703000G
YK3210703000G
YK3210703000G

YK3210703000G

DigiKey Part Number
YK3210703000G-ND
Manufacturer
Manufacturer Product Number
YK3210703000G
Description
CONN BARRIER STRIP 7CIRC 0.3"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Circuit 0.300" (7.62mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
7
Number of Wire Entries
7
Pitch
0.300" (7.62mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 115°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.53000$17.53
10$12.57800$125.78
25$10.96520$274.13
50$9.92940$496.47
100$9.05520$905.52
250$8.13188$2,032.97
500$7.58710$3,793.55
2,000$6.81182$13,623.64
6,000$6.41772$38,506.32
Manufacturers Standard Package