Parametric Equivalent

YK3021513000G | |
|---|---|
DigiKey Part Number | YK3021513000G-ND |
Manufacturer | |
Manufacturer Product Number | YK3021513000G |
Description | CONN BARRIER STRIP 15CIRC 0.3" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.300" (7.62mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 15 | Terminal Screw Finish Zinc |
Number of Wire Entries 15 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.300" (7.62mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YK3021533000G | Amphenol Anytek | 0 | YK3021533000G-ND | $21.33397 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $24.79046 | $49,580.92 |

