
VX4611300000G | |
|---|---|
DigiKey Part Number | VX4611300000G-ND |
Manufacturer | |
Manufacturer Product Number | VX4611300000G |
Description | TERM BLOCK HDR 46POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 46 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 7 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 46 | Material Flammability Rating UL94 V-0 |
Positions Per Level 23 | Contact Material Brass |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.555" (14.10mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,960 | $17.79065 | $34,869.67 |


