Parametric Equivalent

VP1285880000G | |
|---|---|
DigiKey Part Number | VP1285880000G-ND |
Manufacturer | |
Manufacturer Product Number | VP1285880000G |
Description | TERM BLK 12P SIDE ENT 12.7MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.500" (12.70mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 12 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.500" (12.70mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 2.15 Nm (19 Lb-In) |
Current 65 A | Screw Thread M4.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 6-20 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VP1285850000G | Amphenol Anytek | 0 | VP1285850000G-ND | $62.64717 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,006 | $63.39417 | $190,562.88 |

