Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VP1065880000G | |
|---|---|
DigiKey Part Number | VP1065880000G-ND |
Manufacturer | |
Manufacturer Product Number | VP1065880000G |
Description | TERM BLK 10P SIDE ENTRY 10.16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 10 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.400" (10.16mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 2.15 Nm (19 Lb-In) |
Current 65 A | Screw Thread M4.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 6-20 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1021510000G | Amphenol Anytek | 0 | KP1021510000G-ND | $45.51667 | Parametric Equivalent |
| KP1021520000G | Amphenol Anytek | 0 | KP1021520000G-ND | $37.92168 | Parametric Equivalent |
| VP1065840000G | Amphenol Anytek | 0 | VP1065840000G-ND | $40.72725 | Parametric Equivalent |
| VP1065850000G | Amphenol Anytek | 0 | VP1065850000G-ND | $50.63179 | Parametric Equivalent |
| VP1065870000G | Amphenol Anytek | 0 | VP1065870000G-ND | $36.82206 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,995 | $39.50433 | $78,811.14 |

