VP0365880000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $11.34603
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $14.00319
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 495
Unit Price: $34.53000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $12.58373
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 771
Unit Price: $22.61000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $15.16800
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $13.61070
Datasheet
Image for VP0365880000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP0365880000G

DigiKey Part Number
VP0365880000G-ND
Manufacturer
Manufacturer Product Number
VP0365880000G
Description
TERM BLK 3P SIDE ENT 10.16MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Gray
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
3
Clamp Material - Plating
Steel - Zinc Plated
Pitch
0.400" (10.16mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
2.15 Nm (19 Lb-In)
Current
65 A
Screw Thread
M4.5
Voltage
300 V
Base Product Number
Wire Gauge
6-20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KP0321510000GAmphenol Anytek0KP0321510000G-ND$11.34603Parametric Equivalent
KP0321520000GAmphenol Anytek0KP0321520000G-ND$14.00319Parametric Equivalent
VP0365540000GAmphenol Anytek495VP0365540000G-ND$34.53000Parametric Equivalent
VP0365840000GAmphenol Anytek0VP0365840000G-ND$12.58373Parametric Equivalent
VP036584000AGAmphenol Anytek7711818-VP036584000AG-ND$22.61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,025$14.58559$29,535.82
Manufacturers Standard Package