VN13A1500000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $17.96385
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $14.87615
Datasheet
Image for VN13A1500000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN13A1500000G

DigiKey Part Number
VN13A1500000G-ND
Manufacturer
Manufacturer Product Number
VN13A1500000G
Description
TERM BLK 13P SIDE ENT 2.54MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-30 AWG
Manufacturer
Amphenol Anytek
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
13
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.100" (2.54mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.15 Nm (1.3 Lb-In)
Current
6 A
Screw Thread
M1.6
Voltage
150 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVN13A150On Shore Technology Inc.0OSTVN13A150-ND$17.96385Parametric Equivalent
TBC05-13-1-G-GGCT02073-TBC05-13-1-G-G-ND$14.87615Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,980$13.20144$26,138.85
Manufacturers Standard Package