Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1501520000G | |
|---|---|
DigiKey Part Number | VJ1501520000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ1501520000G |
Description | TERM BLK 15P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 15 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1501550000G | Amphenol Anytek | 0 | VJ1501550000G-ND | $23.43570 | Parametric Equivalent |
| A-TB500-VJ15H | Assmann WSW Components | 0 | A-TB500-VJ15H-ND | $28.79137 | Parametric Equivalent |
| OSTVJ150151 | On Shore Technology Inc. | 0 | OSTVJ150151-ND | $35.90231 | Parametric Equivalent |
| OSTVJ150152 | On Shore Technology Inc. | 0 | OSTVJ150152-ND | $33.92308 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $23.43572 | $46,871.44 |

