VJ1461520000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $23.14451
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $25.84819
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $39.88182
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $33.79000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $33.35200
Datasheet
Image for VJ1461520000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1461520000G

DigiKey Part Number
VJ1461520000G-ND
Manufacturer
Manufacturer Product Number
VJ1461520000G
Description
TERM BLK 14P SIDE ENT 7.62MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
14
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.300" (7.62mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
20 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1461550000GAmphenol Anytek0VJ1461550000G-ND$23.14451Parametric Equivalent
A-TB762-VJ14HAssmann WSW Components0A-TB762-VJ14H-ND$25.84819Parametric Equivalent
OSTVJ146151On Shore Technology Inc.0OSTVJ146151-ND$39.88182Parametric Equivalent
OSTVJ146152On Shore Technology Inc.0OSTVJ146152-ND$33.79000Parametric Equivalent
OSTVJ146155On Shore Technology Inc.0OSTVJ146155-ND$33.35200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,030$23.14449$46,983.31
Manufacturers Standard Package