
VJ0661500000G | |
---|---|
DigiKey Part Number | VJ0661500000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ0661500000G |
Description | TERM BLK 6POS TOP ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | - | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.38000 | $23.38 |
10 | $16.74400 | $167.44 |
25 | $14.61000 | $365.25 |
50 | $13.26180 | $663.09 |
100 | $12.13230 | $1,213.23 |
250 | $10.94756 | $2,736.89 |
500 | $10.25328 | $5,126.64 |
2,100 | $9.24442 | $19,413.28 |
6,300 | $8.75634 | $55,164.94 |