VJ0301820000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $5.03171
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 231
Unit Price: $22.86000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 150
Unit Price: $25.98000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $13.51730
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 540
Unit Price: $24.66000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $5.62162
Datasheet

Parametric Equivalent


PTR Hartmann
In Stock: 198
Unit Price: $14.31000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 2,120
Unit Price: $19.40000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $7.23492
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $7.44042
Datasheet
Image for VJ0301820000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0301820000G

DigiKey Part Number
VJ0301820000G-ND
Manufacturer
Manufacturer Product Number
VJ0301820000G
Description
TERM BLK 3POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$7.97650$39,882.50
Manufacturers Standard Package