Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VI2021520000G | |
|---|---|
DigiKey Part Number | VI2021520000G-ND |
Manufacturer | |
Manufacturer Product Number | VI2021520000G |
Description | TERM BLK 20P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 20 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VI2021020000G | Amphenol Anytek | 0 | 1818-VI2021020000G-ND | $19.74745 | Parametric Equivalent |
| VI2021550000G | Amphenol Anytek | 0 | VI2021550000G-ND | $18.17338 | Parametric Equivalent |
| A-TB508-VI20H | Assmann WSW Components | 0 | A-TB508-VI20H-ND | $29.71563 | Parametric Equivalent |
| OSTVI202151 | On Shore Technology Inc. | 0 | OSTVI202151-ND | $62.80400 | Parametric Equivalent |
| OSTVI202152 | On Shore Technology Inc. | 0 | OSTVI202152-ND | $49.62615 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,015 | $21.76584 | $43,858.17 |

