
VF4450510000G | |
---|---|
DigiKey Part Number | VF4450510000G-ND |
Manufacturer | |
Manufacturer Product Number | VF4450510000G |
Description | TERM BLOCK HDR 44POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 44 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 44 | |
Positions Per Level | 22 | |
Number of Levels | 2 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper | |
Housing Material | Thermoplastic | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.866" (22.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,002 | $22.08402 | $44,212.21 |