TS24515A0000G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $85.50867
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $57.63321
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $81.85290
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $105.49819
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $115.38991
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $151.17625
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $93.90096
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $93.90096
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $138.17523
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $85.50867
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $93.90096
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $93.90096
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $138.17523
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $151.17625
Datasheet
Image for TS24515A0000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS24515A0000G

DigiKey Part Number
TS24515A0000G-ND
Manufacturer
Manufacturer Product Number
TS24515A0000G
Description
TERM BLOCK PLUG 24POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
24
Positions Per Level
24
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
1-2.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Retention Latches (Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Copper Alloy
Housing Material
Thermoplastic Resin
Contact Tail Length
-
Insulation Height
1.024" (26.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$29.51441$59,028.82
Manufacturers Standard Package