Parametric Equivalent
Parametric Equivalent

TR032551A000G | |
|---|---|
DigiKey Part Number | TR032551A000G-ND |
Manufacturer | |
Manufacturer Product Number | TR032551A000G |
Description | TERM BLK 3POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Pressure Clip |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 3 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.295" (7.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.27 Nm (2.4 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR0325010000G | Amphenol Anytek | 0 | TR0325010000G-ND | $6.92952 | Parametric Equivalent |
| TR0325510000G | Amphenol Anytek | 0 | TR0325510000G-ND | $7.71062 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,040 | $7.76125 | $15,832.95 |

