TR021551A000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $4.70663
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $6.01403
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $8.24239
Datasheet
Image for TR021551A000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR021551A000G

DigiKey Part Number
TR021551A000G-ND
Manufacturer
Manufacturer Product Number
TR021551A000G
Description
TERM BLK 2P SIDE ENTRY 10MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Pressure Clip
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Housing Material
Thermoplastic
Number of Levels
1
Contact Material - Plating
Brass - Tin Plated
Positions Per Level
2
Clamp Material - Plating
Steel - Zinc Plated
Pitch
0.394" (10.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.27 Nm (2.4 Lb-In)
Current
20 A
Screw Thread
M2.5
Voltage
300 V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR0215510000GAmphenol Anytek0TR0215510000G-ND$4.70663Parametric Equivalent
A-TB100-TR02HAssmann WSW Components0A-TB100-TR02H-ND$6.01403Parametric Equivalent
A-TB100-TR02VAssmann WSW Components0A-TB100-TR02V-ND$8.24239Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,090$4.93479$10,313.71
Manufacturers Standard Package