Image for TJ2151070000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ2151070000G

DigiKey Part Number
TJ2151070000G-ND
Manufacturer
Manufacturer Product Number
TJ2151070000G
Description
TERM BLOCK PLUG 21POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Amphenol Anytek
Wire Gauge or Range - AWG
12-24 AWG
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange, Retention Latches (Non-Wire Side)
Number of Positions
21
Material Flammability Rating
UL94 V-0
Positions Per Level
21
Screw Size
M3
Number of Levels
1
Torque - Screw
0.56 Nm (5.0 Lb-In)
Pitch
0.200" (5.08mm)
Wire Strip Length
7-8mm
Plug Wire Entry
180°
Contact Material
Copper
Termination Style
Screw
Housing Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.594" (15.09mm)
Current - UL
20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$38.33784$115,013.52
Manufacturers Standard Package