
TJ1351040000G | |
|---|---|
DigiKey Part Number | TJ1351040000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ1351040000G |
Description | TERM BLOCK PLUG 13POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.34-2.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 13 | Contact Mating Finish Tin |
Positions Per Level 13 | Features Retention Latches (Non-Wire Side), Strain Relief |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Termination Style Screw | Wire Strip Length 7-8mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper |
Current - IEC 20A | Housing Material Thermoplastic |
Voltage - IEC 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,006 | $23.72693 | $71,323.15 |


