
TJ0871570000G | |
|---|---|
DigiKey Part Number | TJ0871570000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ0871570000G |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 12-24 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Copper |
Termination Style Screw | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.594" (15.09mm) |
Current - UL 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,025 | $12.13514 | $24,573.66 |

