Parametric Equivalent

TG055160B000G | |
|---|---|
DigiKey Part Number | TG055160B000G-ND |
Manufacturer | |
Manufacturer Product Number | TG055160B000G |
Description | TERM BLOCK 5POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 5 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB008A-508-05BE | Same Sky (Formerly CUI Devices) | 0 | TB008A-508-05BE-ND | $4.78591 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | $3.77274 | $8,300.03 |

