



TG030160B000G | |
|---|---|
DigiKey Part Number | TG030160B000G-ND |
Manufacturer | |
Manufacturer Product Number | TG030160B000G |
Description | TERM BLOCK 3POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | - | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.81300 | $58.13 |
| 25 | $5.06120 | $126.53 |
| 50 | $4.56300 | $228.15 |
| 100 | $4.13130 | $413.13 |
| 250 | $3.66448 | $916.12 |
| 500 | $3.38348 | $1,691.74 |
| 2,100 | $2.96507 | $6,226.65 |
| 6,300 | $2.75822 | $17,376.79 |



