Parametric Equivalent
Parametric Equivalent

TC1823620000G | |
|---|---|
DigiKey Part Number | TC1823620000G-ND |
Manufacturer | |
Manufacturer Product Number | TC1823620000G |
Description | TERM BLK 18P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 18 | Clamp Material - Plating Steel, Stainless |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA1841630000G | Amphenol Anytek | 0 | TA1841630000G-ND | $14.57294 | Parametric Equivalent |
| 12510.1 | Conta-Clip, Inc. | 0 | 2080-12510.1-ND | $34.89700 | Parametric Equivalent |
| 12510.4 | Conta-Clip, Inc. | 0 | 2080-12510.4-ND | $27.18520 | Parametric Equivalent |
| 30.218 | Altech Corporation | 0 | 30.218-ND | $36.50340 | Parametric Equivalent |
| 34.118 | Altech Corporation | 0 | 34.118-ND | $34.36600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,995 | $10.85057 | $21,646.89 |


