
QT06CSB83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT06CSB83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT06CSB83H0000G |
Description | TERM BLOCK 6POS SIDE ENTRY 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 6 | Operating Temperature -20°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $8.06500 | $80.65 |
| 25 | $7.02120 | $175.53 |
| 50 | $6.33880 | $316.94 |
| 100 | $5.75510 | $575.51 |
| 250 | $5.12988 | $1,282.47 |
| 500 | $4.75664 | $2,378.32 |
| 1,000 | $4.45729 | $4,457.29 |
| 5,000 | $3.98345 | $19,917.25 |



