OQ1312510000G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $14.28900

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: $10.60745
Image for OQ1312510000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OQ1312510000G

DigiKey Part Number
OQ1312510000G-ND
Manufacturer
Manufacturer Product Number
OQ1312510000G
Description
TERM BLOCK HDR 13POS 3.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
13
Material Flammability Rating
UL94 V-0
Positions Per Level
13
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Thermoplastic Resin
Pitch
0.138" (3.50mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.276" (7.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXH13100Amphenol PCD Shenzhen0ELXH13100-ND$14.28900Similar
OSTOQ131251On Shore Technology Inc.0OSTOQ131251-ND$10.60745Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,160$4.82389$10,419.60
Manufacturers Standard Package