OQ043G01B000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OQ043G01B000G
OQ043G01B000G
OQ043G01B000G

OQ043G01B000G

DigiKey Part Number
1818-OQ043G01B000GTR-ND - Tape & Reel (TR)
1818-OQ043G01B000GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OQ043G01B000G
Description
TERM BLOCK HDR 4POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-45°C ~ 130°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
0.102" (2.60mm)
Insulation Height
0.276" (7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.69000$11.69
10$8.49500$84.95
25$7.39880$184.97
50$6.68280$334.14
100$6.07030$607.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$5.30607$1,591.82
600$4.93838$2,963.03
900$4.75837$4,282.53
1,500$4.56399$6,845.99
2,100$4.45340$9,352.14
3,000$4.34965$13,048.95
7,500$4.13697$31,027.27
15,000$4.01764$60,264.60
Manufacturers Standard Package