Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

830055962 | |
|---|---|
DigiKey Part Number | 732-830055962TR-ND - Tape & Reel (TR) 732-830055962CT-ND - Cut Tape (CT) 732-830055962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830055962 |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830055962 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-30.000MHZ-12-B1U-T | Abracon LLC | 24,149 | 535-15018-1-ND | $0.43000 | Parametric Equivalent |
| LFXTAL055962 | IQD Frequency Products | 645 | 1923-LFXTAL055962CT-ND | $0.59000 | Parametric Equivalent |
| Q 30,0-JXS32-12-10/10-FU-WA-LF | Jauch Quartz | 0 | Q30,0-JXS32-12-10/10-FU-WA-LF-ND | $0.45384 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.53800 | $45.38 |
| 50 | $4.34100 | $217.05 |
| 100 | $4.14360 | $414.36 |
| 500 | $3.84766 | $1,923.83 |
| 1,000 | $3.55169 | $3,551.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.15706 | $9,471.18 |




