
OQ0254000000G | |
|---|---|
DigiKey Part Number | OQ0254000000G-ND |
Manufacturer | |
Manufacturer Product Number | OQ0254000000G |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.80900 | $18.09 |
| 25 | $1.58840 | $39.71 |
| 50 | $1.43220 | $71.61 |
| 100 | $1.28910 | $128.91 |
| 250 | $1.12832 | $282.08 |
| 500 | $1.02768 | $513.84 |
| 3,000 | $0.84364 | $2,530.92 |
| 6,000 | $0.79634 | $4,778.04 |

