NX1500800000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $20.98652
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $20.98652
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $20.98652
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $20.98652
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $20.98652
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $20.98652
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $20.98652
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX1500800000G

DigiKey Part Number
1818-NX1500800000G-ND
Manufacturer
Manufacturer Product Number
NX1500800000G
Description
NX- 5.0 -15P GREY ; TIN-PLATED W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
15
Pitch
0.197" (5.00mm)
Mating Orientation
45° (135°) Angle with Board
Current
7 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Push Button Actuated
Color
Gray
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$20.98652$62,959.56