



NR06110000G0G | |
---|---|
DigiKey Part Number | 1818-NR06110000G0G-ND |
Manufacturer | |
Manufacturer Product Number | NR06110000G0G |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 3 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 5.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Tail Length | 0.079" (2.00mm) | |
Insulation Height | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $3.15300 | $31.53 |
25 | $2.75280 | $68.82 |
50 | $2.47940 | $123.97 |
100 | $2.23750 | $223.75 |
250 | $1.96908 | $492.27 |
520 | $1.79648 | $934.17 |
1,040 | $1.66397 | $1,730.53 |
5,200 | $1.44994 | $7,539.69 |