
NM06100B0000G | |
|---|---|
DigiKey Part Number | 1818-NM06100B0000G-ND |
Manufacturer | |
Manufacturer Product Number | NM06100B0000G |
Description | 6P , PITCH 3.5 180D WIRE INLET T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 7 A |
Manufacturer Amphenol Anytek | Voltage 300 V |
Series | Wire Gauge 18-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -45°C ~ 130°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $7.44000 | $74.40 |
| 25 | $6.47520 | $161.88 |
| 50 | $5.84380 | $292.19 |
| 100 | $5.30120 | $530.12 |
| 250 | $4.71948 | $1,179.87 |
| 500 | $4.37154 | $2,185.77 |
| 1,000 | $4.09200 | $4,092.00 |
| 5,000 | $3.64880 | $18,244.00 |




