
NM04100B0000G | |
|---|---|
DigiKey Part Number | 1818-NM04100B0000G-ND |
Manufacturer | |
Manufacturer Product Number | NM04100B0000G |
Description | 4P , PITCH 3.5180D WIRE INLET TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 7 A |
Manufacturer Amphenol Anytek | Voltage 300 V |
Series | Wire Gauge 18-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -45°C ~ 130°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.34400 | $53.44 |
| 25 | $4.65680 | $116.42 |
| 50 | $4.19780 | $209.89 |
| 100 | $3.79830 | $379.83 |
| 250 | $3.36524 | $841.31 |
| 500 | $3.10362 | $1,551.81 |
| 1,000 | $2.89241 | $2,892.41 |
| 5,000 | $2.55508 | $12,775.40 |


