
NJ0900500000G | |
|---|---|
DigiKey Part Number | NJ0900500000G-ND |
Manufacturer | |
Manufacturer Product Number | NJ0900500000G |
Description | TERM BLK 9POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 9 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,090 | $15.96285 | $33,362.36 |

