
N60530000000G | |
---|---|
DigiKey Part Number | 1818-N60530000000G-ND |
Manufacturer | |
Manufacturer Product Number | N60530000000G |
Description | N6 6.35 5P BLACK BODY WITH GREY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.250" (6.35mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.01000 | $33.01 |
10 | $23.44200 | $234.42 |
25 | $20.53720 | $513.43 |
50 | $18.72920 | $936.46 |
210 | $15.95124 | $3,349.76 |
420 | $14.99993 | $6,299.97 |
630 | $14.53856 | $9,159.29 |
1,050 | $14.34360 | $15,060.78 |