



N30200300000G | |
---|---|
DigiKey Part Number | 1818-N30200300000G-ND |
Manufacturer | |
Manufacturer Product Number | N30200300000G |
Description | N3 2POS SPLICING WIRE CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $4.52800 | $45.28 |
25 | $3.94160 | $98.54 |
50 | $3.55120 | $177.56 |
100 | $3.20970 | $320.97 |
300 | $2.77447 | $832.34 |
600 | $2.56083 | $1,536.50 |
1,200 | $2.38838 | $2,866.06 |
5,100 | $2.13469 | $10,886.92 |