
KV0750540000G | |
|---|---|
DigiKey Part Number | KV0750540000G-ND |
Manufacturer | |
Manufacturer Product Number | KV0750540000G |
Description | TERM BLOCK HOUSING 7POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - mm² 1.5-2.5mm² |
Part Status Active | Color Green |
Type Housing for Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 7 | Features Mating Flange |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Insulation Height 0.417" (10.60mm) |
Plug Wire Entry 180° | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,030 | $4.29211 | $8,712.98 |

