Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KP0721510000G | |
|---|---|
DigiKey Part Number | KP0721510000G-ND |
Manufacturer | |
Manufacturer Product Number | KP0721510000G |
Description | TERM BLK 7P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 6-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 7 | Clamp Material - Plating Brass |
Pitch 0.400" (10.16mm) | Torque - Screw 1.32 Nm (11.7 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M4.5 |
Current 65 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP0721520000G | Amphenol Anytek | 0 | KP0721520000G-ND | $26.67220 | Parametric Equivalent |
| VP0765840000G | Amphenol Anytek | 0 | VP0765840000G-ND | $35.14724 | Parametric Equivalent |
| VP0765850000G | Amphenol Anytek | 0 | VP0765850000G-ND | $28.82568 | Parametric Equivalent |
| VP0765870000G | Amphenol Anytek | 0 | VP0765870000G-ND | $31.84269 | Parametric Equivalent |
| VP0765880000G | Amphenol Anytek | 0 | VP0765880000G-ND | $27.74470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,016 | $25.94434 | $52,303.79 |

