Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

K904C1831000G | |
|---|---|
DigiKey Part Number | 1818-K904C1831000G-ND |
Manufacturer | |
Manufacturer Product Number | K904C1831000G |
Description | K9 -15.0 -4P GREY WITH FLANGE RO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Flange (Mounting) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.591" (15.00mm) | Clamp Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Zinc Plated |
Current 127 A | Torque - Screw 4.12 Nm (36.5 Lb-In) |
Voltage 600 V | Screw Thread M6 |
Wire Gauge 1-20 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K904C1031000G | Amphenol Anytek | 0 | 1818-K904C1031000G-ND | $34.69424 | Parametric Equivalent |
| K904C1531000G | Amphenol Anytek | 0 | 1818-K904C1531000G-ND | $38.31252 | Parametric Equivalent |
| K904C1631000G | Amphenol Anytek | 0 | 1818-K904C1631000G-ND | $38.31252 | Parametric Equivalent |
| K904C1C31000G | Amphenol Anytek | 0 | 1818-K904C1C31000G-ND | $34.69424 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $34.69424 | $34,694.24 |

