
HW06A0500000G | |
|---|---|
DigiKey Part Number | HW06A0500000G-ND |
Manufacturer | |
Manufacturer Product Number | HW06A0500000G |
Description | TERM BLOCK PLUG 6POS 7.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Wire Strip Length 8-9mm |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.295" (7.50mm) | Housing Material Thermoplastic |
Plug Wire Entry 180° | Insulation Height 0.591" (15.00mm) |
Termination Style Screwless - Leg Spring, Push-In Spring | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,980 | $8.64416 | $17,115.44 |


